MT18B104M160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 57,432
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14097
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13749
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16968
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16559
Datasheet
0603 (1608) Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT18B104M160CT

DigiKey Part Number
1292-MT18B104M160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT18B104M160CT
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04492$179.68
Manufacturers Standard Package