Similar

MT15N220F100CT | |
|---|---|
DigiKey Part Number | 1292-MT15N220F100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT15N220F100CT |
Description | CAP CER 22PF 10V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 22 pF ±1% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402A220FXXAC31G | Vishay Vitramon | 0 | GA0402A220FXXAC31G-ND | $1.85332 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05619 | $561.90 |


