MT15N120F500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 10,000
Unit Price: $2.30000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.70855
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18,676
Unit Price: $1.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,161
Unit Price: $11.43000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 37,161
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 138,209
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5,321
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.49626
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 25,399
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.06016
Datasheet
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT15N120F500CT

DigiKey Part Number
1292-MT15N120F500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT15N120F500CT
Description
CAP CER 12PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A120F4T2AKYOCERA AVX10,000478-KAM05ACG1H120FHCT-ND$2.30000Parametric Equivalent
04025U120F4T2AKYOCERA AVX0478-KAQ05ACG1H120FHTR-ND$0.70855Parametric Equivalent
AC0402FRNPO9BN120YAGEO18,67613-AC0402FRNPO9BN120CT-ND$1.15000Parametric Equivalent
C0402C120F5GACAUTOKEMET16,161399-C0402C120F5GACAUTOCT-ND$11.43000Parametric Equivalent
GCM1555C1H120FA16DMurata Electronics37,161490-16460-1-ND$0.82000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05100$510.00
Manufacturers Standard Package