
MT15B103K500CT | |
---|---|
DigiKey Part Number | 1292-MT15B103K500CTTR-ND - Tape & Reel (TR) 1292-MT15B103K500CT-ND - Cut Tape (CT) 1292-MT15B103K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT15B103K500CT |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09100 | $0.91 |
50 | $0.06100 | $3.05 |
100 | $0.05100 | $5.10 |
500 | $0.03440 | $17.20 |
1,000 | $0.02939 | $29.39 |
2,500 | $0.02424 | $60.60 |
5,000 | $0.02114 | $105.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02240 | $224.00 |