
MT15B102K500CT | |
|---|---|
DigiKey Part Number | 1292-MT15B102K500CTTR-ND - Tape & Reel (TR) 1292-MT15B102K500CT-ND - Cut Tape (CT) 1292-MT15B102K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT15B102K500CT |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402KPX7R9BB102 | YAGEO | 69,982 | 13-AC0402KPX7R9BB102CT-ND | $0.82000 | Parametric Equivalent |
| AC0402KRX7R9BB102 | YAGEO | 280 | 311-3027-1-ND | $0.82000 | Parametric Equivalent |
| C0402C102K5RACAUTO | KEMET | 185,771 | 399-12980-1-ND | $0.82000 | Parametric Equivalent |
| C0402C102K5RECAUTO | KEMET | 97,454 | 399-C0402C102K5RECAUTOCT-ND | $1.15000 | Parametric Equivalent |
| C0402S102K5RACAUTO | KEMET | 11,080 | 399-19387-1-ND | $3.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.09900 | $0.99 |
| 50 | $0.06420 | $3.21 |
| 100 | $0.05340 | $5.34 |
| 500 | $0.03602 | $18.01 |
| 1,000 | $0.03083 | $30.83 |
| 2,500 | $0.02542 | $63.55 |
| 5,000 | $0.02217 | $110.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01952 | $195.20 |
| 20,000 | $0.01734 | $346.80 |
| 30,000 | $0.01626 | $487.80 |
| 50,000 | $0.01506 | $753.00 |
| 70,000 | $0.01436 | $1,005.20 |
| 100,000 | $0.01368 | $1,368.00 |

