10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG18B103K101CT

DigiKey Part Number
1292-MG18B103K101CTTR-ND - Tape & Reel (TR)
1292-MG18B103K101CT-ND - Cut Tape (CT)
1292-MG18B103K101CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MG18B103K101CT
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,028
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
50$0.13320$6.66
100$0.11260$11.26
500$0.07892$39.46
1,000$0.06865$68.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05336$213.44
8,000$0.04772$381.76
12,000$0.04490$538.80
20,000$0.04177$835.40
28,000$0.03995$1,118.60
40,000$0.03820$1,528.00
Manufacturers Standard Package