Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MG15X104K100CT | |
|---|---|
DigiKey Part Number | 1292-MG15X104K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MG15X104K100CT |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X5R1A104K050BA | TDK | 185,204 | 445-12156-1-ND | $0.82000 | Parametric Equivalent |
| LMK105BJ104KVHF | Taiyo Yuden | 0 | 587-LMK105BJ104KVHFTR-ND | $0.04897 | Parametric Equivalent |
| MCASL105SB5104KFNA01 | Taiyo Yuden | 0 | 587-MCASL105SB5104KFNA01TR-ND | $0.04897 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03000 | $300.00 |




