
HH18N1R5B500CT | |
|---|---|
DigiKey Part Number | 1292-HH18N1R5B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HH18N1R5B500CT |
Description | CAP CER 1.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08668 | $346.72 |
| 8,000 | $0.07842 | $627.36 |
| 12,000 | $0.07430 | $891.60 |
| 20,000 | $0.06973 | $1,394.60 |
| 28,000 | $0.06706 | $1,877.68 |
| 40,000 | $0.06449 | $2,579.60 |
| 48,000 | $0.06328 | $3,037.44 |
| 96,000 | $0.05919 | $5,682.24 |
| 100,000 | $0.05897 | $5,897.00 |

