cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210N330G201CT

DigiKey Part Number
1292-1210N330G201CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210N330G201CT
Description
CAP CER 33PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.29053$3,871.59
Manufacturers Standard Package