
1206X106K160CT | |
---|---|
DigiKey Part Number | 1292-1206X106K160CTTR-ND - Tape & Reel (TR) 1292-1206X106K160CT-ND - Cut Tape (CT) 1292-1206X106K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206X106K160CT |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206X106K160CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.15000 | $11.50 |
50 | $0.82440 | $41.22 |
100 | $0.72670 | $72.67 |
500 | $0.56870 | $284.35 |
1,000 | $0.52197 | $521.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.46019 | $920.38 |
4,000 | $0.42960 | $1,718.40 |
6,000 | $0.41007 | $2,460.42 |
10,000 | $0.39038 | $3,903.80 |
14,000 | $0.38035 | $5,324.90 |
20,000 | $0.37582 | $7,516.40 |
24,000 | $0.36972 | $8,873.28 |
48,000 | $0.35361 | $16,973.28 |
50,000 | $0.35270 | $17,635.00 |