Parametric Equivalent
Parametric Equivalent

1206N822F101CT | |
|---|---|
DigiKey Part Number | 1292-1206N822F101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N822F101CT |
Description | CAP CER 8200PF 100V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 8200 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N822F101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A822FXBRW1BC | Vishay Vitramon | 0 | VJ1206A822FXBRW1BC-ND | $8.73163 | Parametric Equivalent |
| VJ1206A822FXBTW1BC | Vishay Vitramon | 0 | VJ1206A822FXBTW1BC-ND | $9.15946 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.88337 | $2,650.11 |


