Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N682G101CT | |
|---|---|
DigiKey Part Number | 1292-1206N682G101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N682G101CT |
Description | CAP CER 6800PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N682G101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC31CG682G100NT | Cal-Chip Electronics, Inc. | 3,000 | 4713-GMC31CG682G100NTCT-ND | $13.15000 | Parametric Equivalent |
| VJ1206A682GXBRW1BC | Vishay Vitramon | 0 | VJ1206A682GXBRW1BC-ND | $3.65587 | Parametric Equivalent |
| VJ1206A682GXBTW1BC | Vishay Vitramon | 0 | VJ1206A682GXBTW1BC-ND | $3.89258 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47885 | $1,436.55 |



