0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N220J500CT

DigiKey Part Number
1292-0805N220J500CTTR-ND - Tape & Reel (TR)
1292-0805N220J500CT-ND - Cut Tape (CT)
1292-0805N220J500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805N220J500CT
Description
CAP CER 22PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N220J500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27100$2.71
50$0.18060$9.03
100$0.15440$15.44
500$0.10986$54.93
1,000$0.09632$96.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07620$304.80
8,000$0.06260$500.80
12,000$0.05342$641.04
20,000$0.05298$1,059.60
28,000$0.04405$1,233.40
40,000$0.04382$1,752.80
48,000$0.04372$2,098.56
96,000$0.04334$4,160.64
100,000$0.04332$4,332.00
Manufacturers Standard Package