Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N560K500CT | |
|---|---|
DigiKey Part Number | 1292-1206N560K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N560K500CT |
Description | CAP CER 56PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N560K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C560K5GACTU | KEMET | 3,253 | 399-C1206C560K5GACTUCT-ND | $2.88000 | Parametric Equivalent |
| C1206C560K5GALTU | KEMET | 0 | 399-C1206C560K5GALTUTR-ND | $0.69071 | Parametric Equivalent |
| VJ1206A560KXACW1BC | Vishay Vitramon | 0 | VJ1206A560KXACW1BC-ND | $0.53193 | Parametric Equivalent |
| VJ1206A560KXAPW1BC | Vishay Vitramon | 0 | VJ1206A560KXAPW1BC-ND | $0.47421 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14521 | $580.84 |



