Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N121G101CT | |
|---|---|
DigiKey Part Number | 1292-1206N121G101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N121G101CT |
Description | CAP CER 120PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N121G101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C121G1GACTU | KEMET | 0 | 399-C1206C121G1GACTUTR-ND | $2.41690 | Parametric Equivalent |
| C1206C121G1GALTU | KEMET | 0 | 399-C1206C121G1GALTUTR-ND | $1.89561 | Parametric Equivalent |
| VJ1206A121GXBCW1BC | Vishay Vitramon | 0 | VJ1206A121GXBCW1BC-ND | $2.60774 | Parametric Equivalent |
| VJ1206A121GXBPW1BC | Vishay Vitramon | 0 | VJ1206A121GXBPW1BC-ND | $2.42716 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20782 | $831.28 |



