1206N102J631CT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 46,350
Unit Price: $2.06000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6,547
Unit Price: $2.06000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 47,881
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.50013
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 27,740
Unit Price: $2.80000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206N102J631CT

DigiKey Part Number
1292-1206N102J631CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206N102J631CT
Description
CAP CER 1000PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.24914$498.28
Manufacturers Standard Package