Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B823J500CT | |
|---|---|
DigiKey Part Number | 1292-1206B823J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B823J500CT |
Description | CAP CER 0.082UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B823J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C823J5RACTU | KEMET | 0 | 399-17487-1-ND | $4.19000 | Parametric Equivalent |
| VJ1206Y823JXACW1BC | Vishay Vitramon | 0 | VJ1206Y823JXACW1BC-ND | $2.65647 | Parametric Equivalent |
| VJ1206Y823JXAPW1BC | Vishay Vitramon | 0 | VJ1206Y823JXAPW1BC-ND | $2.47354 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54455 | $2,178.20 |



