
1206B474K101CT | |
---|---|
DigiKey Part Number | 1292-1206B474K101CTTR-ND - Tape & Reel (TR) 1292-1206B474K101CT-ND - Cut Tape (CT) 1292-1206B474K101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B474K101CT |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.99400 | $9.94 |
50 | $0.71280 | $35.64 |
100 | $0.62650 | $62.65 |
500 | $0.47986 | $239.93 |
1,000 | $0.43485 | $434.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.39787 | $795.74 |
4,000 | $0.36744 | $1,469.76 |
6,000 | $0.34973 | $2,098.38 |
10,000 | $0.33031 | $3,303.10 |
14,000 | $0.32045 | $4,486.30 |
20,000 | $0.31600 | $6,320.00 |
24,000 | $0.31008 | $7,441.92 |
48,000 | $0.29638 | $14,226.24 |
50,000 | $0.29557 | $14,778.50 |