1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B474K101CT

DigiKey Part Number
1292-1206B474K101CTTR-ND - Tape & Reel (TR)
1292-1206B474K101CT-ND - Cut Tape (CT)
1292-1206B474K101CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206B474K101CT
Description
CAP CER 0.47UF 100V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,375
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.99400$9.94
50$0.71280$35.64
100$0.62650$62.65
500$0.47986$239.93
1,000$0.43485$434.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.39787$795.74
4,000$0.36744$1,469.76
6,000$0.34973$2,098.38
10,000$0.33031$3,303.10
14,000$0.32045$4,486.30
20,000$0.31600$6,320.00
24,000$0.31008$7,441.92
48,000$0.29638$14,226.24
50,000$0.29557$14,778.50
Manufacturers Standard Package