
1206B224K101CT | |
|---|---|
DigiKey Part Number | 1292-1611-2-ND - Tape & Reel (TR) 1292-1611-1-ND - Cut Tape (CT) 1292-1611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B224K101CT |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B224K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX7R0BB224 | YAGEO | 395 | 311-3399-1-ND | $2.30000 | Direct |
| 12061C224K4T4A | KYOCERA AVX | 6,229 | 478-KAM31GR72A224KLCT-ND | $6.82000 | Parametric Equivalent |
| C3216X7R2A224K115AA | TDK | 24,960 | 445-2283-1-ND | $2.22000 | Parametric Equivalent |
| GMC31X7R224K100NT | Cal-Chip Electronics, Inc. | 1,837 | 4713-GMC31X7R224K100NTCT-ND | $1.73000 | Parametric Equivalent |
| GMT31X7R224K100NT2 | Cal-Chip Electronics, Inc. | 2,000 | 4713-GMT31X7R224K100NT2CT-ND | $2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.90400 | $9.04 |
| 50 | $0.64120 | $32.06 |
| 100 | $0.56150 | $56.15 |
| 500 | $0.42670 | $213.35 |
| 1,000 | $0.38518 | $385.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.27489 | $549.78 |
| 4,000 | $0.25168 | $1,006.72 |
| 6,000 | $0.24008 | $1,440.48 |
| 10,000 | $0.22723 | $2,272.30 |
| 14,000 | $0.21973 | $3,076.22 |
| 20,000 | $0.21251 | $4,250.20 |

