Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B184K500CT | |
|---|---|
DigiKey Part Number | 1292-1206B184K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B184K500CT |
Description | CAP CER 0.18UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B184K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C184K5RACTU | KEMET | 6,431 | 399-C1206C184K5RACTUCT-ND | $4.69000 | Parametric Equivalent |
| C1206C184K5RALTM | KEMET | 0 | 399-C1206C184K5RALTMTR-ND | $1.34508 | Parametric Equivalent |
| C1206C184K5RALTU | KEMET | 0 | 399-C1206C184K5RALTUTR-ND | $1.30860 | Parametric Equivalent |
| VJ1206Y184KXARW1BC | Vishay Vitramon | 0 | VJ1206Y184KXARW1BC-ND | $1.05224 | Parametric Equivalent |
| VJ1206Y184KXATW1BC | Vishay Vitramon | 1,280 | 720-VJ1206Y184KXATW1BCCT-ND | $4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25876 | $776.28 |





