
1206B104J500CT | |
|---|---|
DigiKey Part Number | 1292-1602-2-ND - Tape & Reel (TR) 1292-1602-1-ND - Cut Tape (CT) 1292-1602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B104J500CT |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B104J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.81400 | $8.14 |
| 50 | $0.57560 | $28.78 |
| 100 | $0.50150 | $50.15 |
| 500 | $0.37918 | $189.59 |
| 1,000 | $0.34136 | $341.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28494 | $1,139.76 |
| 8,000 | $0.26399 | $2,111.92 |
| 12,000 | $0.25351 | $3,042.12 |
| 20,000 | $0.24190 | $4,838.00 |
| 28,000 | $0.23511 | $6,583.08 |
| 40,000 | $0.22858 | $9,143.20 |

