
1206B103K631CT | |
|---|---|
DigiKey Part Number | 1292-1601-2-ND - Tape & Reel (TR) 1292-1601-1-ND - Cut Tape (CT) 1292-1601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B103K631CT |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B103K631CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48500 | $4.85 |
| 50 | $0.33380 | $16.69 |
| 100 | $0.28780 | $28.78 |
| 500 | $0.21096 | $105.48 |
| 1,000 | $0.18753 | $187.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15111 | $453.33 |
| 6,000 | $0.13768 | $826.08 |
| 9,000 | $0.13098 | $1,178.82 |
| 15,000 | $0.12354 | $1,853.10 |
| 21,000 | $0.11920 | $2,503.20 |
| 30,000 | $0.11503 | $3,450.90 |

