
1206B103K500CT | |
|---|---|
DigiKey Part Number | 1292-1600-2-ND - Tape & Reel (TR) 1292-1600-1-ND - Cut Tape (CT) 1292-1600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B103K500CT |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B103K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 50 | $0.26480 | $13.24 |
| 100 | $0.22770 | $22.77 |
| 500 | $0.16508 | $82.54 |
| 1,000 | $0.14585 | $145.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11171 | $446.84 |
| 8,000 | $0.10163 | $813.04 |
| 12,000 | $0.09658 | $1,158.96 |
| 20,000 | $0.09100 | $1,820.00 |
| 28,000 | $0.08774 | $2,456.72 |
| 40,000 | $0.08460 | $3,384.00 |

