0603 (1608) Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT18N101J500CT

DigiKey Part Number
1292-MT18N101J500CTTR-ND - Tape & Reel (TR)
1292-MT18N101J500CT-ND - Cut Tape (CT)
1292-MT18N101J500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT18N101J500CT
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,759
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
50$0.14940$7.47
100$0.12730$12.73
500$0.08966$44.83
1,000$0.07833$78.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03685$147.40
8,000$0.03615$289.20
12,000$0.03587$430.44
20,000$0.03555$711.00
28,000$0.03536$990.08
40,000$0.03517$1,406.80
48,000$0.03508$1,683.84
96,000$0.03477$3,337.92
100,000$0.03475$3,475.00
Manufacturers Standard Package