
0603X106K6R3CT | |
|---|---|
DigiKey Part Number | 1292-0603X106K6R3CTTR-ND - Tape & Reel (TR) 1292-0603X106K6R3CT-ND - Cut Tape (CT) 1292-0603X106K6R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603X106K6R3CT |
Description | CAP CER 10UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X106K6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R0J106K080AE | TDK | 1,090 | 445-175223-1-ND | $2.96000 | Parametric Equivalent |
| GMC10X5R106K6R3NT | Cal-Chip Electronics, Inc. | 12,036 | 4713-GMC10X5R106K6R3NTCT-ND | $0.82000 | Parametric Equivalent |
| KGM15CR50J106KT | KYOCERA AVX | 7,684 | 478-KGM15CR50J106KTCT-ND | $4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.46300 | $14.63 |
| 50 | $1.06220 | $53.11 |
| 100 | $0.93970 | $93.97 |
| 500 | $0.73386 | $366.93 |
| 1,000 | $0.67030 | $670.30 |

