Parametric Equivalent
Parametric Equivalent

0805X335M6R3CT | |
|---|---|
DigiKey Part Number | 1292-0805X335M6R3CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805X335M6R3CT |
Description | CAP CER 3.3UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X335M6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805G335MXYRW1BC | Vishay Vitramon | 0 | VJ0805G335MXYRW1BC-ND | $0.80112 | Parametric Equivalent |
| VJ0805G335MXYTW1BC | Vishay Vitramon | 0 | VJ0805G335MXYTW1BC-ND | $0.88340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27652 | $829.56 |


