Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N390F101CT | |
|---|---|
DigiKey Part Number | 1292-0805N390F101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N390F101CT |
Description | CAP CER 39PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 39 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N390F101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805FRNPO0BN390 | YAGEO | 0 | 13-CC0805FRNPO0BN390TR-ND | $0.40236 | Parametric Equivalent |
| GMC21CG390F100NT | Cal-Chip Electronics, Inc. | 4,000 | 4713-GMC21CG390F100NTCT-ND | $4.36000 | Parametric Equivalent |
| VJ0805A390FXBCW1BC | Vishay Vitramon | 0 | VJ0805A390FXBCW1BC-ND | $1.24765 | Parametric Equivalent |
| VJ0805A390FXBPW1BC | Vishay Vitramon | 0 | VJ0805A390FXBPW1BC-ND | $1.14052 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20782 | $831.28 |




