0805N272F101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $6.49325
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $6.84344
Datasheet
2700 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N272F101CT

DigiKey Part Number
1292-0805N272F101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N272F101CT
Description
CAP CER 2700PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
2700 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A272FXBRW1BCVishay Vitramon0VJ0805A272FXBRW1BC-ND$6.49325Parametric Equivalent
VJ0805A272FXBTW1BCVishay Vitramon0VJ0805A272FXBTW1BC-ND$6.84344Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33579$1,007.37
Manufacturers Standard Package