Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N222F500CT | |
|---|---|
DigiKey Part Number | 1292-0805N222F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N222F500CT |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N222F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C222F5GACTU | KEMET | 8,426 | 399-C0805C222F5GACTUCT-ND | $16.69000 | Parametric Equivalent |
| C0805C222F5GEC7210 | KEMET | 0 | C0805C222F5GEC7210-ND | $0.34118 | Parametric Equivalent |
| C0805C222F5GECAUTO | KEMET | 0 | C0805C222F5GECAUTO-ND | $2.71673 | Parametric Equivalent |
| C0805C222F5GECAUTO7210 | KEMET | 0 | C0805C222F5GECAUTO7210-ND | $2.42030 | Parametric Equivalent |
| C0805C222F5GECTU | KEMET | 0 | 399-C0805C222F5GECTUTR-ND | $0.34918 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33889 | $1,355.56 |



