
0805X225M160CT | |
---|---|
DigiKey Part Number | 1292-0805X225M160CTTR-ND - Tape & Reel (TR) 1292-0805X225M160CT-ND - Cut Tape (CT) 1292-0805X225M160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805X225M160CT |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X225M160CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.48400 | $4.84 |
50 | $0.33660 | $16.83 |
100 | $0.29150 | $29.15 |
500 | $0.21464 | $107.32 |
1,000 | $0.19115 | $191.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16211 | $486.33 |
6,000 | $0.12869 | $772.14 |
9,000 | $0.11919 | $1,072.71 |
15,000 | $0.11830 | $1,774.50 |
21,000 | $0.11778 | $2,473.38 |
30,000 | $0.11297 | $3,389.10 |
36,000 | $0.11272 | $4,057.92 |
72,000 | $0.11188 | $8,055.36 |
75,000 | $0.11184 | $8,388.00 |