Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N152F101CT | |
|---|---|
DigiKey Part Number | 1292-0805N152F101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N152F101CT |
Description | CAP CER 1500PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N152F101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C152F1GEC | KEMET | 0 | C0805C152F1GEC-ND | $50.96825 | Parametric Equivalent |
| C0805C152F1GEC7210 | KEMET | 0 | C0805C152F1GEC7210-ND | $6.89640 | Parametric Equivalent |
| C0805C152F1GECAUTO | KEMET | 4,959 | 399-C0805C152F1GECAUTOCT-ND | $173.00000 | Parametric Equivalent |
| C0805C152F1GECAUTO7210 | KEMET | 14,580 | 399-C0805C152F1GECAUTO7210CT-ND | $173.00000 | Parametric Equivalent |
| C0805C152F1GECTU | KEMET | 0 | 399-C0805C152F1GECTUTR-ND | $51.96050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30453 | $1,218.12 |



