Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N103F160CT | |
|---|---|
DigiKey Part Number | 1292-0805N103F160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N103F160CT |
Description | CAP CER 10000PF 16V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N103F160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0160103FCT | Knowles Syfer | 0 | 0805Y0160103FCT-ND | $16.47970 | Parametric Equivalent |
| VJ0805A103FXJRW1BC | Vishay Vitramon | 0 | VJ0805A103FXJRW1BC-ND | $3.08048 | Parametric Equivalent |
| VJ0805A103FXJTW1BC | Vishay Vitramon | 0 | 720-VJ0805A103FXJTW1BCCT-ND | $10.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36780 | $1,103.40 |



