Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B822K501CT | |
|---|---|
DigiKey Part Number | 1292-0805B822K501CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B822K501CT |
Description | CAP CER 8200PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B822K501CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J5000822KDT | Knowles Syfer | 0 | 0805J5000822KDT-ND | $2.89249 | Parametric Equivalent |
| 0805J5000822KXT | Knowles Syfer | 0 | 0805J5000822KXT-ND | $1.96310 | Parametric Equivalent |
| 0805Y5000822KDT | Knowles Syfer | 0 | 0805Y5000822KDT-ND | $3.21431 | Parametric Equivalent |
| 0805Y5000822KET | Knowles Syfer | 0 | 0805Y5000822KET-ND | $3.07465 | Parametric Equivalent |
| C0805C822KCRACTU | KEMET | 3,778 | 399-C0805C822KCRACTUCT-ND | $3.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14366 | $430.98 |





