Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B472M250CT | |
|---|---|
DigiKey Part Number | 1292-0805B472M250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B472M250CT |
Description | CAP CER 4700PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B472M250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C472M3REC7210 | KEMET | 0 | C0805C472M3REC7210-ND | $0.23796 | Parametric Equivalent |
| C0805C472M3RECAUTO | KEMET | 0 | C0805C472M3RECAUTO-ND | $0.30778 | Parametric Equivalent |
| C0805C472M3RECAUTO7210 | KEMET | 0 | C0805C472M3RECAUTO7210-ND | $0.30060 | Parametric Equivalent |
| C0805C472M3RECTU | KEMET | 0 | 399-C0805C472M3RECTUTR-ND | $0.24384 | Parametric Equivalent |
| VJ0805Y472MXXCW1BC | Vishay Vitramon | 0 | VJ0805Y472MXXCW1BC-ND | $0.37340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05241 | $209.64 |



