
0805B333K500CT | |
|---|---|
DigiKey Part Number | 1292-1578-2-ND - Tape & Reel (TR) 1292-1578-1-ND - Cut Tape (CT) 1292-1578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B333K500CT |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B333K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 50 | $0.15620 | $7.81 |
| 100 | $0.13320 | $13.32 |
| 500 | $0.09406 | $47.03 |
| 1,000 | $0.08213 | $82.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06433 | $257.32 |
| 8,000 | $0.05777 | $462.16 |
| 12,000 | $0.05449 | $653.88 |
| 20,000 | $0.05085 | $1,017.00 |
| 28,000 | $0.04873 | $1,364.44 |
| 40,000 | $0.04669 | $1,867.60 |

