
0805B224K500CT | |
---|---|
DigiKey Part Number | 1292-1573-2-ND - Tape & Reel (TR) 1292-1573-1-ND - Cut Tape (CT) 1292-1573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B224K500CT |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B224K500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.66500 | $6.65 |
50 | $0.44500 | $22.25 |
100 | $0.31530 | $31.53 |
500 | $0.20872 | $104.36 |
1,000 | $0.16455 | $164.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13466 | $403.98 |
6,000 | $0.13313 | $798.78 |