Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B182J101CT | |
|---|---|
DigiKey Part Number | 1292-0805B182J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B182J101CT |
Description | CAP CER 1800PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B182J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C182J1RACTU | KEMET | 0 | 399-C0805C182J1RACTUTR-ND | $0.09567 | Parametric Equivalent |
| VJ0805Y182JXBCW1BC | Vishay Vitramon | 0 | VJ0805Y182JXBCW1BC-ND | $0.22286 | Parametric Equivalent |
| VJ0805Y182JXBPW1BC | Vishay Vitramon | 0 | VJ0805Y182JXBPW1BC-ND | $0.20573 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22576 | $903.04 |



