Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B154J500CT | |
|---|---|
DigiKey Part Number | 1292-0805B154J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B154J500CT |
Description | CAP CER 0.15UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B154J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0500154JDT | Knowles Syfer | 0 | 0805J0500154JDT-ND | $8.19404 | Parametric Equivalent |
| 0805J0500154JXT | Knowles Syfer | 0 | 0805J0500154JXT-ND | $6.53387 | Parametric Equivalent |
| 0805Y0500154JDT | Knowles Syfer | 0 | 0805Y0500154JDT-ND | $8.59336 | Parametric Equivalent |
| 0805Y0500154JET | Knowles Syfer | 0 | 0805Y0500154JET-ND | $7.35386 | Parametric Equivalent |
| 0805Y0500154JXT | Knowles Syfer | 0 | 0805Y0500154JXT-ND | $6.85125 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33579 | $1,007.37 |



