Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B153J101CT | |
|---|---|
DigiKey Part Number | 1292-0805B153J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B153J101CT |
Description | CAP CER 0.015UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B153J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C153J1RACTU | KEMET | 3,040 | 399-C0805C153J1RACTUCT-ND | $3.54000 | Parametric Equivalent |
| C0805C153J1REC7210 | KEMET | 0 | C0805C153J1REC7210-ND | $0.41373 | Parametric Equivalent |
| C0805C153J1RECAUTO | KEMET | 0 | C0805C153J1RECAUTO-ND | $0.40596 | Parametric Equivalent |
| C0805C153J1RECAUTO7210 | KEMET | 0 | C0805C153J1RECAUTO7210-ND | $0.36795 | Parametric Equivalent |
| C0805C153J1RECTU | KEMET | 0 | 399-C0805C153J1RECTUTR-ND | $0.47352 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13973 | $558.92 |



