
0805B105K250CT | |
---|---|
DigiKey Part Number | 1292-0805B105K250CTTR-ND - Tape & Reel (TR) 1292-0805B105K250CT-ND - Cut Tape (CT) 1292-0805B105K250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B105K250CT |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B105K250CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36900 | $3.69 |
50 | $0.25120 | $12.56 |
100 | $0.21590 | $21.59 |
500 | $0.15700 | $78.50 |
1,000 | $0.13877 | $138.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11635 | $349.05 |
6,000 | $0.10543 | $632.58 |
9,000 | $0.09743 | $876.87 |
15,000 | $0.09392 | $1,408.80 |
21,000 | $0.09039 | $1,898.19 |
30,000 | $0.08700 | $2,610.00 |
36,000 | $0.08539 | $3,074.04 |
72,000 | $0.07997 | $5,757.84 |
75,000 | $0.07969 | $5,976.75 |