0805B105K100CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.15179
Datasheet

Similar


KEMET
In Stock: 77,513
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,856
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 258,354
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 286,909
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3,040
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.97000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 83,313
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.48357
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,890
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.22260
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 8,310
Unit Price: $1.81000
Datasheet
0805-(2012-Metric)-1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B105K100CT

DigiKey Part Number
1292-0805B105K100CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B105K100CT
Description
CAP CER 1UF 10V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B105K100CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.10735$322.05
Manufacturers Standard Package