Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B103J501CT | |
|---|---|
DigiKey Part Number | 1292-0805B103J501CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B103J501CT |
Description | CAP CER 10000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B103J501CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J5000103JXT | Knowles Syfer | 0 | 0805J5000103JXT-ND | $1.96310 | Parametric Equivalent |
| C0805C103JCRAC | KEMET | 0 | 399-C0805C103JCRAC-ND | $1.07428 | Parametric Equivalent |
| C0805X103JCRAC3316 | KEMET | 0 | 399-C0805X103JCRAC3316TR-ND | $1.62414 | Parametric Equivalent |
| C0805X103JCRAC3317 | KEMET | 0 | 399-C0805X103JCRAC3317TR-ND | $1.11602 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11546 | $346.38 |





