Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B102J251CT | |
|---|---|
DigiKey Part Number | 1292-0805B102J251CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B102J251CT |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B102J251CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102JARACTU | KEMET | 0 | 399-C0805C102JARACTUTR-ND | $1.56096 | Parametric Equivalent |
| C0805C102JARALTU | KEMET | 0 | 399-C0805C102JARALTUTR-ND | $1.58161 | Parametric Equivalent |
| C0805C102JAREC7210 | KEMET | 0 | C0805C102JAREC7210-ND | $0.30679 | Parametric Equivalent |
| C0805C102JARECAUTO | KEMET | 0 | C0805C102JARECAUTO-ND | $0.40596 | Parametric Equivalent |
| C0805C102JARECAUTO7210 | KEMET | 0 | C0805C102JARECAUTO7210-ND | $0.36795 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09901 | $396.04 |


