
0603X475K6R3CT | |
|---|---|
DigiKey Part Number | 1292-0603X475K6R3CTTR-ND - Tape & Reel (TR) 1292-0603X475K6R3CT-ND - Cut Tape (CT) 1292-0603X475K6R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603X475K6R3CT |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X475K6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 50 | $0.21540 | $10.77 |
| 100 | $0.18500 | $18.50 |
| 500 | $0.13254 | $66.27 |
| 1,000 | $0.11658 | $116.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09280 | $371.20 |
| 8,000 | $0.08400 | $672.00 |
| 12,000 | $0.07960 | $955.20 |
| 20,000 | $0.07473 | $1,494.60 |
| 28,000 | $0.07188 | $2,012.64 |
| 40,000 | $0.06915 | $2,766.00 |

