
0603X106M6R3CT | |
|---|---|
DigiKey Part Number | 1292-0603X106M6R3CTTR-ND - Tape & Reel (TR) 1292-0603X106M6R3CT-ND - Cut Tape (CT) 1292-0603X106M6R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603X106M6R3CT |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X106M6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28000 | $2.80 |
| 50 | $0.18900 | $9.45 |
| 100 | $0.16110 | $16.11 |
| 500 | $0.11526 | $57.63 |
| 1,000 | $0.10104 | $101.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07993 | $319.72 |
| 8,000 | $0.07211 | $576.88 |
| 12,000 | $0.06820 | $818.40 |
| 20,000 | $0.06388 | $1,277.60 |
| 28,000 | $0.06135 | $1,717.80 |
| 40,000 | $0.05893 | $2,357.20 |

