Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N821G500CT | |
|---|---|
DigiKey Part Number | 1292-0603N821G500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N821G500CT |
Description | CAP CER 820PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N821G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C821G5GACAUTO | KEMET | 0 | 399-C0603C821G5GACAUTOTR-ND | $1.76212 | Parametric Equivalent |
| C0603C821G5GACTU | KEMET | 2,969 | 399-C0603C821G5GACTUCT-ND | $6.08000 | Parametric Equivalent |
| C0603C821G5GALTU | KEMET | 0 | 399-C0603C821G5GALTUTR-ND | $2.53687 | Parametric Equivalent |
| CC0603GRNPO9BN821 | YAGEO | 2,706 | 311-3941-1-ND | $1.40000 | Parametric Equivalent |
| GCM1885C1H821GA16D | Murata Electronics | 0 | 490-GCM1885C1H821GA16DTR-ND | $0.31435 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11426 | $457.04 |






