Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N681G250CT | |
|---|---|
DigiKey Part Number | 1292-0603N681G250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N681G250CT |
Description | CAP CER 680PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N681G250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C681G3GACTU | KEMET | 0 | 399-C0603C681G3GACTUTR-ND | $1.67503 | Parametric Equivalent |
| GMC10CG681G25NT | Cal-Chip Electronics, Inc. | 4,000 | 4713-GMC10CG681G25NTCT-ND | $2.14000 | Parametric Equivalent |
| GRM1885C1E681GA01D | Murata Electronics | 0 | 490-GRM1885C1E681GA01DTR-ND | $0.24954 | Parametric Equivalent |
| GRM1885C1E681GA01J | Murata Electronics | 0 | 490-GRM1885C1E681GA01JTR-ND | $0.22451 | Parametric Equivalent |
| VJ0603A681GXXCW1BC | Vishay Vitramon | 0 | VJ0603A681GXXCW1BC-ND | $0.37340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10012 | $400.48 |





