
0603N680J500CT | |
|---|---|
DigiKey Part Number | 1292-1542-2-ND - Tape & Reel (TR) 1292-1542-1-ND - Cut Tape (CT) 1292-1542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N680J500CT |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N680J500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.16300 | $1.63 |
| 50 | $0.11100 | $5.55 |
| 100 | $0.09300 | $9.30 |
| 500 | $0.06494 | $32.47 |
| 1,000 | $0.05638 | $56.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02807 | $112.28 |
| 8,000 | $0.02678 | $214.24 |

