
0603N471F500CT | |
|---|---|
DigiKey Part Number | 1292-0603N471F500CTTR-ND - Tape & Reel (TR) 1292-0603N471F500CT-ND - Cut Tape (CT) 1292-0603N471F500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N471F500CT |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N471F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FRNPO9BN471 | YAGEO | 0 | 13-AC0603FRNPO9BN471CT-ND | $2.06000 | Parametric Equivalent |
| C0603C471F5GACAUTO | KEMET | 11,379 | 399-17594-1-ND | $10.03000 | Parametric Equivalent |
| C0603C471F5GACTU | KEMET | 4,644 | 399-C0603C471F5GACTUCT-ND | $9.95000 | Parametric Equivalent |
| C0603C471F5GALTU | KEMET | 0 | 399-C0603C471F5GALTUTR-ND | $4.94340 | Parametric Equivalent |
| C0603T471F5GBL7136 | KEMET | 0 | 399-C0603T471F5GBL7136TR-ND | $13.16936 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46000 | $4.60 |
| 50 | $0.31740 | $15.87 |
| 100 | $0.27380 | $27.38 |
| 500 | $0.20028 | $100.14 |
| 1,000 | $0.17783 | $177.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14423 | $576.92 |
| 8,000 | $0.13179 | $1,054.32 |
| 12,000 | $0.12557 | $1,506.84 |
| 20,000 | $0.11868 | $2,373.60 |
| 28,000 | $0.11465 | $3,210.20 |
| 40,000 | $0.11078 | $4,431.20 |

